Rubbermaid Commercial Products Brute 121L Red PE Waste Bin

RS Stock No.:
8288927
Mfr. Prt No.:
FG263200RED
Brand:
Rubbermaid Commercial Products
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
RS stock number 8288927
Product description Rubbermaid Commercial Products Brute 121L Red PE Waste Bin
Manufacturer / Brand Rubbermaid Commercial Products
Manufacturer part number FG263200RED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Rubbermaid Brute Containers

Brute Containers 121 L, High Durability Waste Collection and Storage Container.

Heavy-duty cylindrical dustbin that provides a durable, all-plastic solution for the collection and disposal of waste products, including food waste. As a USDA Meat & Poultry Equipment Group listed item, this dustbin will therefore assist in complying with HACCP guidelines.

Venting channels reduce the development of a vacuum within the bin, making it 50% easier to remove. Integrated cinches on the bin rim secure the bin liner and allow for easy, straightforward removal that is knot-free.

Features & Benefits

  • 121.1 litre capacity.

  • Durable, all-plastic construction.

  • Easy to clean to maintain required hygiene levels.

  • Handles are resistant to tearing or damage from heavy loads and are rounded to make handling easier.

  • Venting channels increase ease of removing bin liners by 50%.

  • Reinforced base specifically engineered to withstand being dragged over rough surfaces, extending product longevity.

  • Contoured base handles provide improved grip when emptying containers.

  • Polyethylene material resists chips, dents and rust.

  • High-quality material with UV inhibitor to ensure long life in even the harshest conditions. Guaranteed to never fade, warp, crack or crush.

  • Rib-strengthened rim adds strength and stability to ensure product longevity.

  • Integrated cinches secure liners around the rim of the container and ensure straightforward, knot-free liner removal.

  • Stackable design allows for easy storage and transportation.

  • Food safe.

  • Constructed using the highest quality material to ensure long life, even in the most extreme commercial conditions.

  • Guaranteed to never fade, warp or crack.

  • Rounded handles make lifting and moving easier.

  • Reinforced handles to resist tearing and damage from even the heaviest loads.

  • Reinforced base is specifically engineered to be dragged over rough surfaces.

Typical Applications

Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:

  • Household waste

  • Food waste

  • Garden waste

  • Medical waste

  • Composting

  • Recycling

Want to move your Brute Bin Easily? Use the Rubbermaid Brute Dollie!

Rubbermaid can also help you move your waste bins around easily by using the Brute Dollie. The Dollie has 5 rugged castors which not only provide easy moving and transport of your waste bin but hold it firmly in place.

  • Black Rubbermaid Brute Dollie – see stock number 1462787.

NSF Standard #2 and Standard #21 Certified
EN Food Contact Compliant by LNE Certified


Specifications

Attribute Value
Brand Rubbermaid Commercial Products
Trade Name Brute
Capacity 121 L
Colour Red
Material PE
Diameter 559 mm
Height 692 mm
Checking stock...
VND
6,487,385.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,487,385.38
*price per unit indicative
"Rubbermaid Commercial Products Brute 121L Red PE Waste Bin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products