STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

RS Stock No.:
8290349
Mfr. Prt No.:
BTB12-600BWRG
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8290349
Product description STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
Manufacturer / Brand STMicroelectronics
Manufacturer part number BTB12-600BWRG
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
RS stock number 8290349
Product description STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
Manufacturer / Brand STMicroelectronics
Manufacturer part number BTB12-600BWRG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TRIACs, STMicroelectronics

TRIAC, 8A to 12A, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Rated Average On-State Current 12 A
Mounting Type Through Hole
Package Type TO-220AB
Maximum Gate Trigger Current 50 mA
Repetitive Peak Reverse Voltage 800 V
Surge Current Rating 126 A
Pin Count 3
Maximum Gate Trigger Voltage 1.3 V
Repetitive Peak Forward Blocking Voltage 600 V
Maximum Holding Current 50 mA
Dimensions 10.4 x 4.6 x 15.9 mm
Length 10.4 mm
Width 4.6 mm
Height 15.9 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Repetitive Peak Off-State Current 1 mA
Peak On-State Voltage 1.55 V
Checking stock...
VND
168,011.69
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1168,011.6933,602.34
*price per unit indicative
"STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products