Idec Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NC, IP65

RS Stock No.:
8317889
Mfr. Prt No.:
AVW401-R
Brand:
Idec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8317889
Product description Idec Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NC, IP65
Manufacturer / Brand Idec
Manufacturer part number AVW401-R
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
RS stock number 8317889
Product description Idec Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NC, IP65
Manufacturer / Brand Idec
Manufacturer part number AVW401-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Idec TW Series

The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.

APPROVALS : UL Listed, CSA Certified, TUV Approved.

Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated


Specifications

Attribute Value
Brand Idec
Mounting Type Panel Mount
Reset Method Twist to Reset
Normal State Configuration NC
Cutout Diameter 22.3 mm
Contact Configuration NC
IP Rating IP65
Head Style Mushroom
Illuminated No
Head Diameter 65 mm
Push Button Material Plastic
Colour Red
Checking stock...
VND
1,485,742.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,485,742.23
*price per unit indicative
"Idec Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products