Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
8323626
Mfr. Prt No.:
T812112A100CEU
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8323626
Product description Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand Amphenol ICC
Manufacturer part number T812112A100CEU
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
RS stock number 8323626
Product description Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand Amphenol ICC
Manufacturer part number T812112A100CEU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.54mm Amphenol T812 Range

Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector

T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 12
Number of Rows 2
Gender Female
Pitch 2.54 mm
Mounting Type Cable Mount
Body Orientation Straight
Termination Method IDC
Current Rating 3 A
Contact Plating Gold
Series T812
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature 105.0 °C
Voltage Rating 250.0 V ac
Housing Material PBT
Contact Material Beryllium Copper
Checking stock...
VND
52,098.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
152,098.27
*price per unit indicative
"Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products