24mm x 54.8m Rubber ESD Tape
- RS Stock No.:
- 8325391
- Mfr. Prt No.:
- 242280
- Brand:
- Desco Europe

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8325391 |
| Product description | 24mm x 54.8m Rubber ESD Tape |
| Manufacturer / Brand | Desco Europe |
| Manufacturer part number | 242280 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
ESD High Temp Masking Tape
ESD high temperature masking tape
Used in applications masking PCB gold features for wave soldering
Temperature Range: -35 °C → +135 °C (-32 °F → +275 °F)
Adhesive surface resistance: 1.2 x 10E11 ohms
Film resistance: < 1 x 10E11 ohms tested per ANSI/ESD S11.11 at 50% RH
Waterproof
Non-toxic
PH neutral
Non-corrosive
Thickness: 7 mil (0.18 mm)
Specifications
| Attribute | Value |
| Brand | Desco Europe |
| Material | Rubber |
| Length | 54.8 m |
| Dissipative | No |
| Width | 24 mm |
| Conductive | No |
| Anti-Static | Yes |
| Cleanroom | No |
| Colour | Cream |
| Usage Type | Masking |
| Complies with EN 61340-5-1 | Yes |