Hi-Bond HB 720A Conductive Metallic Tape, 12mm x 33m
- RS Stock No.:
- 8326316
- Mfr. Prt No.:
- HB 720A 12mm x 33m
- Brand:
- Hi-Bond
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
| RS stock number | 8326316 |
| Product description | Hi-Bond HB 720A Conductive Metallic Tape, 12mm x 33m |
| Manufacturer / Brand | Hi-Bond |
| Manufacturer part number | HB 720A 12mm x 33m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Specifications
| Attribute | Value |
| Brand | Hi-Bond |
| Tape Type | Copper Tape |
| Total Thickness | 0.07 mm |
| Foil Thickness | 0.035 mm |
| Width | 12 mm |
| Length | 33 m |
| Conductivity | Conductive |
| Adhesion Strength | 2.7 N/cm |
| Adhesive Material | Acrylic |
| Material Plating | None |
| Tensile Strength | 43 N/cm |
| Maximum Temperature Resistance | +130 °C |
| Minimum Temperature Resistance | -30 °C |
| Model Number | HB 720A |