Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33m

RS Stock No.:
8326329
Mfr. Prt No.:
HB 740 25mm x 33m
Brand:
Hi-Bond
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
RS stock number 8326329
Product description Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33m
Manufacturer / Brand Hi-Bond
Manufacturer part number HB 740 25mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details


Specifications

Attribute Value
Brand Hi-Bond
Tape Type Copper Tape
Total Thickness 0.07 mm
Foil Thickness 0.035 mm
Width 25 mm
Length 33 m
Conductivity Conductive
Adhesion Strength 2.7 N/cm
Adhesive Material Acrylic
Material Plating None
Tensile Strength 43 N/cm
Maximum Temperature Resistance +130 °C
Minimum Temperature Resistance -30 °C
Model Number HB 740
Checking stock...
VND
1,569,643.46
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,569,643.46
*price per unit indicative
"Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products