Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm

RS Stock No.:
8380701
Mfr. Prt No.:
8214
Brand:
SCS

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8380701
Product description Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm
Manufacturer / Brand SCS
Manufacturer part number 8214

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

8200 Series Mats and Rolls

This range of dissipative vinyl mats and rolls has been designed with a 3 layer construction. The top layer is a durable static dissipative vinyl, followed by a middle layer of highly-conductive scrim and finally a bottom layer of static-dissipative foam which helps provide a durable non-skid cushion.


Specifications

Attribute Value
Brand SCS
Use Type Table
Thickness 3.5 mm
Suitable For Work Surfaces
Length 1.2 m
Width 600 mm
Complies with EN 61340-5-1 Yes
Surface Texture Type Smooth
Number of Material Layers 3
Checking stock...
VND
5,994,439.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,994,439.50
*price per unit indicative
"Table ESD-Safe Mat, 1.2m x 600mm x 3.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products