Wurth Elektronik 220nF Electrolytic Capacitor 50V dc, Surface Mount – 865230640002

RS Stock No.:
8387831
Mfr. Prt No.:
865230640002
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8387831
Product description Wurth Elektronik 220nF Electrolytic Capacitor 50V dc, Surface Mount - 865230640002
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 865230640002
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
RS stock number 8387831
Product description Wurth Elektronik 220nF Electrolytic Capacitor 50V dc, Surface Mount - 865230640002
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 865230640002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series

WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 220 nF
Voltage 50 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 5.5 (Dia.) x 3.85 mm
Height 3.85 mm
Minimum Operating Temperature -40 °C
Diameter 5.5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 1 mm
Lifetime 5000 h
Series WCAP-AS5H
Dissipation Factor 12
Ripple Current 2.6 mA
Leakage Current 3 μA
Tolerance ±20 %
Polarised Polar
Checking stock...
VND
109,845.75
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1109,845.754,393.83
*price per unit indicative
"Wurth Elektronik 220nF Electrolytic Capacitor 50V dc, Surface Mount - 865230640002" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products