Wurth Elektronik 10μF Through Hole Polymer Capacitor, 63V dc

RS Stock No.:
8392379
Mfr. Prt No.:
870055874001
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8392379
Product description Wurth Elektronik 10μF Through Hole Polymer Capacitor, 63V dc
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 870055874001
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
RS stock number 8392379
Product description Wurth Elektronik 10μF Through Hole Polymer Capacitor, 63V dc
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 870055874001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solid Radial 105°C

Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

WCAP-PTHR is a high reliability polymer electrolytic capacitor series
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 10 µF
Voltage 63 V dc
Dielectric Material Family Aluminium
Mounting Type Through Hole
Technology Polymer
Height 11.5 mm
Minimum Operating Temperature -55 °C
Diameter 8 mm
Dimensions 8 (Dia) x 11.5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 3.5 mm
Lifetime 2000 h
Series WCAP-PTHR
Equivalent Series Resistance 55 mΩ
Dissipation Factor 12 %
Ripple Current 1.4 A
Leakage Current 126 μA
Tolerance ±20 %
Checking stock...
VND
80,972.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
180,972.01
*price per unit indicative
"Wurth Elektronik 10μF Through Hole Polymer Capacitor, 63V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products