Panduit 6 Way Screw UGB2/0, 125mm Length 14 → 4 AWG

RS Stock No.:
8407749
Mfr. Prt No.:
UGB2/0-414-6
Brand:
Panduit

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8407749
Product description Panduit 6 Way Screw UGB2/0, 125mm Length 14 → 4 AWG
Manufacturer / Brand Panduit
Manufacturer part number UGB2/0-414-6
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
RS stock number 8407749
Product description Panduit 6 Way Screw UGB2/0, 125mm Length 14 → 4 AWG
Manufacturer / Brand Panduit
Manufacturer part number UGB2/0-414-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Residual current devices

Panduit Bussbar & Grounding Strips

Panduit Universal Grounding Bar

The StructuredGround™ Universal Ground Bar System from Panduit offers multiple termination methods and mounting options making it ideal for any control panel or enclosure application. The UGB enables the end user to choose the method in which to terminate conductors with connectors of their choice or simply cut and strip the wires.

APPROVALS : UL 467 Listed and CSA 22.2 certified

Available in a range of wire ports
Flexible Design
Multiple Mounting Options
Meets UL 508A requirements


Specifications

Attribute Value
Brand Panduit
Earth Block Type UGB2/0
Wire Size 14 → 4 AWG
Number of Ways 6
Termination Method Screw
Housing Material Electrolytic Copper
Length 125 mm
Width 15.7 mm
Height 12.2 mm
Checking stock...
VND
1,508,129.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,508,129.84
*price per unit indicative
"Panduit 6 Way Screw UGB2/0, 125mm Length 14 → 4 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products