HLMP-2500 Broadcom Light Bar LED Display, Green 25 mcd

RS Stock No.:
8415093
Mfr. Prt No.:
HLMP-2500
Brand:
Broadcom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8415093
Product description HLMP-2500 Broadcom Light Bar LED Display, Green 25 mcd
Manufacturer / Brand Broadcom
Manufacturer part number HLMP-2500
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
RS stock number 8415093
Product description HLMP-2500 Broadcom Light Bar LED Display, Green 25 mcd
Manufacturer / Brand Broadcom
Manufacturer part number HLMP-2500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Broadcom Light Bar Arrays

Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays

The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.

CAUTION : Observe Anti-static precautions when handling devices.

Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable


Specifications

Attribute Value
Brand Broadcom
Display Type Light Bar
LED Colours Green
Number of Segments 1
Dominant Wavelength 585 nm
Mounting Type Through Hole
External Width 5 mm
External Dimensions 10.16 x 5 x 6.2 mm
External Height 6.2 mm
External Depth 10.2 mm
Luminous Intensity 25 mcd
Colour of Face White
Forward Voltage 2.1 V
Minimum Operating Temperature -20 °C
Forward Current 20 mA
Operating Temperature Range -20 → +85 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
377,660.15
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1377,660.1575,532.03
*price per unit indicative
"HLMP-2500 Broadcom Light Bar LED Display, Green 25 mcd" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products