Nichicon 47μF Electrolytic Capacitor 50V dc, Surface Mount – UWZ1H470MCL1GS

RS Stock No.:
8440881
Mfr. Prt No.:
UWZ1H470MCL1GS
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8440881
Product description Nichicon 47μF Electrolytic Capacitor 50V dc, Surface Mount - UWZ1H470MCL1GS
Manufacturer / Brand Nichicon
Manufacturer part number UWZ1H470MCL1GS
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
RS stock number 8440881
Product description Nichicon 47μF Electrolytic Capacitor 50V dc, Surface Mount - UWZ1H470MCL1GS
Manufacturer / Brand Nichicon
Manufacturer part number UWZ1H470MCL1GS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Electrolytic Capacitor, WZ Series, 105°C

The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.


Specifications

Attribute Value
Brand Nichicon
Capacitance 47 µF
Voltage 50 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 6.3 (Dia.) x 7.7 mm
Height 7.7 mm
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Maximum Operating Temperature +105 °C
Lead Pitch 2.2 mm
Lifetime 1000 h
Series WZ
Polarised Polar
Ripple Current 63 mA
Leakage Current 23.5 μA
Tolerance ±20 %
Checking stock...
VND
184,122.40
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1184,122.407,364.90
*price per unit indicative
"Nichicon 47μF Electrolytic Capacitor 50V dc, Surface Mount - UWZ1H470MCL1GS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products