Fiamm 12V FG20271 Sealed Lead Acid Battery – 2.7Ah

RS Stock No.:
8431367
Mfr. Prt No.:
FG20271
Brand:
Fiamm
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
RS stock number 8431367
Product description Fiamm 12V FG20271 Sealed Lead Acid Battery - 2.7Ah
Manufacturer / Brand Fiamm
Manufacturer part number FG20271

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Lead Acid Battery FG Range - FIAMM

The Fiamm FG battery range is specially designed to achieve optimal performance and protect from power disruptions. The high quality battery ensures that no electrolyte leakages occurs from the case or terminals. This battery is almost maintenance free with the perfectly sealed construction and the recombination of gases within the cell.
This battery series uses a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells.

Features and Benefits

Optimized for discharge up to 20 hours
5 year design life in float operation in temperature controlled environment
VRLA AGM and gas recombination technology with 99% internal recombination
Non-spillable and maintenance free
Non-hazardous for air/sea/rail/road transportation
100% Recyclable

Typical Applications

Alarm Systems
Communication Equipment
Emergency Lighting
Fire and Security Systems

FAQ's

GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.

Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.

Are Lead Acid Rechargeable Batteries Harmful?

Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed at all times.

How to dispose of Lead Acid Batteries?

These batteries do contain hazardous chemicals so recycling is the only way to dispose of them.

Recycle responsibly. A wide range of schemes are available.


Specifications

Attribute Value
Brand Fiamm
Capacity 2.7 Ah
Nominal Voltage 12 V
Dimensions 79 x 56 x 105 mm
Terminal Type Faston F1
Construction AGM
Weight 1.1 kg
Designed for Cyclic Application No
Eurobat Classification 3 to 5 Years
Operating Temperature Range -20 → +50 °C
Designed High Rate Application No
Checking stock...
VND
907,848.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
1907,848.97
*price per unit indicative
"Fiamm 12V FG20271 Sealed Lead Acid Battery - 2.7Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products