NOISE FILTER, 30A, 0.42MH, 0.47UF

RS Stock No.:
8456814
Brand:
Cosel
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
RS stock number 8456814
Product description NOISE FILTER, 30A, 0.42MH, 0.47UF
Manufacturer / Brand Cosel

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Noise Filter - Cosel

Cosel - NAC Series

The NAC series is a single phase noise filter designed for applications with a high-attenuation type of common mode noise from 150 kHz to 1 MHz. Maintenance and instillation time is reduced as they feature quick and easy push-down terminal. Connect the wires, push down and tighten the screws with a screwdriver.

Featues and Benefits:

High attenuation type of common mode noise from 150 kHz to 1 MHz
Single Phase 250 V ac
Selectable leakage current
DIN Rail installation type (Optional)
Push down type terminal block


Specifications

Attribute Value
Brand Cosel
Maximum Current Rating 30 A
Maximum Voltage Rating 250 V ac/dc
Mounting Type Panel Mount
Termination Style Screw
Number of Phases 1
Series NAC
Number of Stages Single Stage
Operating Frequency 150 kHz → 1 MHz
Length 92 mm
Depth 53 mm
Capacitance 4.7 nF
Height 43 mm
Dimensions 92 x 53 x 43 mm
Minimum Operating Temperature -40 °C
Leakage Current 0.5 mA
Maximum Operating Temperature +85 °C
Resistance 100 MΩ
Checking stock...
VND
1,258,099.99
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,258,099.99
*price per unit indicative
"NOISE FILTER, 30A, 0.42MH, 0.47UF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products