Cosel, NBC 16A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase

RS Stock No.:
8456870
Mfr. Prt No.:
NBC-16-472-D
Brand:
Cosel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8456870
Product description Cosel, NBC 16A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase
Manufacturer / Brand Cosel
Manufacturer part number NBC-16-472-D
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
RS stock number 8456870
Product description Cosel, NBC 16A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase
Manufacturer / Brand Cosel
Manufacturer part number NBC-16-472-D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Noise Filter - Cosel

Cosel – NBC Series

The NBC series is a single phase noise filter designed for applications requiring a high attenuation (2-stage) type filter. They are suitable for many possible applications and feature easy connect push down style terminal blocks and selectable leakage current.

Features:
High attenuation type of common mode noise from 150kHz to 1MHz
Single Phase 250 VAC
Selectable leakage current
Quick and easy push-down terminal - Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)


Specifications

Attribute Value
Brand Cosel
Maximum Current Rating 16 A
Maximum Voltage Rating 250 V ac/dc
Mounting Type DIN Rail
Termination Style Screw
Number of Phases 1
Series NBC
Number of Stages Two Stage
Operating Frequency 150 kHz → 1 MHz
Length 53 mm
Depth 50 mm
Capacitance 4.7 nF
Height 100.2 mm
Dimensions 53 x 50 x 100.2 mm
Minimum Operating Temperature -40 °C
Leakage Current 0.5 mA
Maximum Operating Temperature +85 °C
Resistance 100 MΩ
Checking stock...
VND
1,225,460.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,225,460.11
*price per unit indicative
"Cosel, NBC 16A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products