Nichicon 2200μF Electrolytic Capacitor 160V dc, Through Hole – LGG2C222MELB45

RS Stock No.:
8466782
Mfr. Prt No.:
LGG2C222MELB45
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8466782
Product description Nichicon 2200μF Electrolytic Capacitor 160V dc, Through Hole - LGG2C222MELB45
Manufacturer / Brand Nichicon
Manufacturer part number LGG2C222MELB45
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
RS stock number 8466782
Product description Nichicon 2200μF Electrolytic Capacitor 160V dc, Through Hole - LGG2C222MELB45
Manufacturer / Brand Nichicon
Manufacturer part number LGG2C222MELB45

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Nichicon Ultra-Small Snap-In, GG Series

Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing

Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating


Specifications

Attribute Value
Brand Nichicon
Capacitance 2200 µF
Voltage 160 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 30 (Dia.) x 45 mm
Height 45 mm
Minimum Operating Temperature -40 °C
Diameter 30 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 2000 h
Series GG
Ripple Current 2.9 A
Leakage Current 1.77 mA
Tolerance ±20 %
Checking stock...
VND
244,589.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
1244,589.87
*price per unit indicative
"Nichicon 2200μF Electrolytic Capacitor 160V dc, Through Hole - LGG2C222MELB45" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products