ideal-tek 155 mm, Stainless Steel, Bent; Fine, ESD Tweezers
- RS Stock No.:
- 8473068
- Mfr. Prt No.:
- 775.SANE0
- Brand:
- Idealtek

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8473068 |
| Product description | ideal-tek 155 mm, Stainless Steel, Bent; Fine, ESD Tweezers |
| Manufacturer / Brand | Idealtek |
| Manufacturer part number | 775.SANE0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Idealtek ESD Epoxy SMD Tweezers
Handcrafted Swiss Anti-Magnetic precision tweezers made from stainless steel with an ESD Epoxy coating (resistivity 10E5-10E6), this also adds enhanced comfort for the operator. This range covers tools for surface mount components (SMD) and high precision work.
Conductive polyester epoxy coating
Impact resistant surface with excellent flow; good elasticity
Continuous Heat resistence up to 120°C
This coating provides a ESD Safe coating with surface resistance 10 5 - 10 6
Good resistance to many diluted acids and alkalis
Specifications
| Attribute | Value |
| Brand | Idealtek |
| Material | Stainless Steel |
| Overall Length | 155 mm |
| Point Type | Bent; Fine |
| Anti-Magnetic | Yes |
| ESD Safe | Yes |
| Anti-Acid | Yes |
| Solder Adhesion Resistant | Yes |