Makita Drill Chuck
- RS Stock No.:
- 8483630
- Mfr. Prt No.:
- P-33788
- Brand:
- Makita

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8483630 |
| Product description | Makita Drill Chuck |
| Manufacturer / Brand | Makita |
| Manufacturer part number | P-33788 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Makita Keyless 13 mm Drill Chuck - P-33788
Introducing a Makita keyless chuck, designed to work together with SDS+ Plus hammer drills by converting to a keyless 3 jaw chuck. This handy adapter offers a ratchet mechanism that has a positive feel and real quality. Prior to application it locks bits in place safe and secure and let you use a Makita SDS as a normal drill.
Why would you buy this adapter?
• Eliminates the need for carrying two separate drills during lighter drilling jobs.
• Allows the use of straight shank and standard drill bits
• Handy accessory easily stored in any tool box or tool bag
Features and Benefits
• Designed for use with SDS+ Plus hammer drills
• 3 jaw keyless chuck & adapter
• Diameter: 13 mm
• Shank: SDS-PLUS
• Material: Steel & Plastic
Safety
Please ensure the hammer drill action is deactivated to reduce the risk of drill bits breaking.
Typical Applications
Power tool chucks are used in drilling applications, it is important to have the correct drill chuck to complete the job. Keyless chuck adapters are used with cordless or corded power drills in industries such as;
Construction
Plumbing
Maintenance
Servicing
Specifications
| Attribute | Value |
| Brand | Makita |
| Drill Accessory Type | Drill Chuck |
| For Use With | SDS+ |