SKF LM11749/710/Q 17.46mm I.D Taper Imperial Roller Bearing, 39.88mm O.D

RS Stock No.:
8507631
Mfr. Prt No.:
LM11749/710/Q
Brand:
SKF
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
RS stock number 8507631
Product description SKF LM11749/710/Q 17.46mm I.D Taper Imperial Roller Bearing, 39.88mm O.D
Manufacturer / Brand SKF
Manufacturer part number LM11749/710/Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Imperial

Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.

SKF’s imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.

Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.

Running in periods are reduced due to a design that significantly reduces friction and wear.

Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.

Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.


Specifications

Attribute Value
Brand SKF
Inside Diameter 17.46 mm
Outside Diameter 39.88 mm
Roller Bearing Type Taper
Race Width 13.84 mm
Bore Type Parallel
Static Load Rating 20.8 kN
Number of Rows 1
Dynamic Load Rating 21.2 kN
End Type Open
Reference Speed 13000 rpm
Limiting Speed 20000 rpm
Checking stock...
VND
663,259.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
1663,259.10
*price per unit indicative
"SKF LM11749/710/Q 17.46mm I.D Taper Imperial Roller Bearing, 39.88mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products