Steinel PIR Sensor

RS Stock No.:
8512762
Mfr. Prt No.:
608910
Brand:
Steinel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8512762
Product description Steinel PIR Sensor
Manufacturer / Brand Steinel
Manufacturer part number 608910
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
RS stock number 8512762
Product description Steinel PIR Sensor
Manufacturer / Brand Steinel
Manufacturer part number 608910

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Motion Detectors

More detailed technical information is available from our web site.

IS140-2 Infrared Motion Sensor Wall Mounting

The Steinel IS 140-2 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor has a detection zone of 140° and can be matched to specific needs thanks to its lens which swivel 180° and tilt 90°. The optical system of the IS 140-2 motion sensor is fitted with precision, spherical Fresnel lenses that detects with great precision. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted and is ideal for outdoors and indoors applications for targeted detection of movement in areas close to buildings.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
Wall mountable
140° detection angle
180° horizontal swivelling
90° vertical swivelling
14m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 8 seconds to 35 minutes
IP54 rated
Protection class II


Specifications

Attribute Value
Brand Steinel
Depth 98 mm
Width 86 mm
Height 77 mm
Checking stock...
VND
3,091,791.71
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,091,791.71
*price per unit indicative
"Steinel PIR Sensor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products