Nichicon 680μF Electrolytic Capacitor 63V dc, Through Hole – UPW1J681MHD6

RS Stock No.:
8515421
Mfr. Prt No.:
UPW1J681MHD6
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8515421
Product description Nichicon 680μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J681MHD6
Manufacturer / Brand Nichicon
Manufacturer part number UPW1J681MHD6
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
RS stock number 8515421
Product description Nichicon 680μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J681MHD6
Manufacturer / Brand Nichicon
Manufacturer part number UPW1J681MHD6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon PW Series Capacitors

Nichicon PW series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PW series is highly reliable with a lifetime rating of up to 8000 hours.

Features & Benefits:

High reliability
High ripple current
Long life up to 8000 hours
Compliant to the RoHS directive (2002/95/EC)


Specifications

Attribute Value
Brand Nichicon
Capacitance 680 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 12.5 x 35.5 mm
Height 35.5 mm
Minimum Operating Temperature -55 °C
Diameter 12.5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 3000 h
Series PW
Ripple Current 2270 mArms
Leakage Current 1285.2 μA
Tolerance ±20 %
Checking stock...
VND
45,821.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
145,821.37
*price per unit indicative
"Nichicon 680μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J681MHD6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products