Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103

RS Stock No.:
8517278
Mfr. Prt No.:
6538S-1-103
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8517278
Product description Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
Manufacturer / Brand Bourns
Manufacturer part number 6538S-1-103
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
RS stock number 8517278
Product description Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
Manufacturer / Brand Bourns
Manufacturer part number 6538S-1-103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

6574S Series 51mm Single Turn Precision Potentiometer

The Bourns 65 series servo mount style single turn precision potentiometers with a front shaft supported by front and rear precision ball bearings.

Features and Benefits:
All models provide excellent reliability and high quality
Molded-in rear terminals


Specifications

Attribute Value
Brand Bourns
Potentiometer Type Rotary
Maximum Resistance 10 kΩ
Number of Gangs 1
Number of Turns 1
Power Rating 1 W
Electrical Taper Precision
Element Material Conductive Plastic
Mounting Type Rear Mount
Termination Style Solder Turret
Shaft Length 12.7 mm
Shaft Diameter 3.18 mm
Tolerance ±10 %
Actuator Type Round Shaft
Series 6538
Checking stock...
VND
2,694,463.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,694,463.94
*price per unit indicative
"Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products