RS PRO USA Mains Plug, 15A, Cable Mount, 125 V
- RS Stock No.:
- 8606738
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8606738 |
| Product description | RS PRO USA Mains Plug, 15A, Cable Mount, 125 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8606738 |
| Product description | RS PRO USA Mains Plug, 15A, Cable Mount, 125 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS NEMA 5-15P 3-Pin USA Plug
RS Pro’s NEMA connectors are power plugs and receptacles used for AC mains electricity in North America as well as other countries that use the same standards set by the US National Electrical Manufacturers Association (NEMA). This RS straight blade NEMA 5-15P plug has a voltage rating of 125 V and a current rating of 15 A. It is simple to connect with colour coded terminal screws.
The simple and sleek construction products a clean and simple plug while maintaining durability and simplicity when installing or maintaining. The Nylon body and cable clamp are robust for a long working life along with the all brass contacts.
APPROVALS : Flammability: UL 94V-0
Meets the requirements
Features
• Straight blade plug
• 2 Pole, 3 wire grounding
• 15A
• 125V ac
• NEMA configuration 5-15P
• Nylon housing
• Polycarbonate retainer
• Nylon cord clamp
• 0.063 in. (1.6 mm) brass contact blade
• 0.040 in. (1.0mm) brass earth/ground contact blades
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Plug/Socket | Plug |
| Country | USA |
| Current Rating | 15 A |
| Mounting Type | Cable Mount |
| Connector Type | NEMA 5-15P |
| Number of USB Sockets | 0 |
| Mains Plug Type | NEMA 5 - 15P |
| Voltage Rating | 125 V |
| Pole Format | 2P+E |
| Colour | Black |
| Gender | Male |
| Body Material | Nylon |
| Termination Method | Cage Clamp |