Siemens SIRIUS Innovation 3RT2 3 Pole Contactor – 7 A, 110 V ac Coil, 3NO, 3 kW
- RS Stock No.:
- 8613067
- Mfr. Prt No.:
- 3RT2015-1AK61
- Brand:
- Siemens

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8613067 |
| Product description | Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 7 A, 110 V ac Coil, 3NO, 3 kW |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 3RT2015-1AK61 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Siemens Sirius Range Contactor & Control Relays
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Note
Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.
APPROVALS : CE, UL, CSA, CCC
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Specifications
| Attribute | Value |
| Brand | Siemens |
| Coil Voltage | 110 V ac |
| Number of Poles | 3 |
| Contact Current Rating | 7 A |
| Power Rating | 3 kW |
| Range | SIRIUS Innovation |
| Contact Voltage Rating | 400 V ac |
| Series | 3RT2 |
| Normal State Configuration | 3NO |
| Auxiliary Contact Configuration | 1NO |
| Number Of Auxiliary Contacts | 1 |
| Terminal Type | Screw |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +60 °C |
| Depth | 73 mm |
| Length | 45 mm |
| Width | 45 mm |