Siemens SIRIUS Innovation 3RT2 3 Pole Contactor – 16 A, 110 V ac Coil, 3NO, 7.5 kW
- RS Stock No.:
- 8613187
- Mfr. Prt No.:
- 3RT2018-1AK61
- Brand:
- Siemens

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8613187 |
| Product description | Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 16 A, 110 V ac Coil, 3NO, 7.5 kW |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 3RT2018-1AK61 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Siemens Sirius Range Contactor & Control Relays
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values
Specifications
| Attribute | Value |
| Brand | Siemens |
| Coil Voltage | 110 V ac |
| Number of Poles | 3 |
| Contact Current Rating | 16 A |
| Power Rating | 7.5 kW |
| Range | SIRIUS Innovation |
| Contact Voltage Rating | 400 V ac |
| Series | 3RT2 |
| Normal State Configuration | 3NO |
| Auxiliary Contact Configuration | 1NO |
| Number Of Auxiliary Contacts | 1 |
| Terminal Type | Screw |
| Minimum Operating Temperature | -25 °C |
| Depth | 73 mm |
| Length | 45 mm |
| Width | 45 mm |
| Maximum Operating Temperature | +60 °C |