Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 10 Resistors, 1.38W total, SIP, Pin

RS Stock No.:
8652012
Mfr. Prt No.:
4611X-101-103LF
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8652012
Product description Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 10 Resistors, 1.38W total, SIP, Pin
Manufacturer / Brand Bourns
Manufacturer part number 4611X-101-103LF
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
RS stock number 8652012
Product description Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 10 Resistors, 1.38W total, SIP, Pin
Manufacturer / Brand Bourns
Manufacturer part number 4611X-101-103LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Thick Film Conformal SIPs, Bussed 4600R Series

Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes


Specifications

Attribute Value
Brand Bourns
Resistance 10 kΩ
Resistor Type Network
Number of Resistors 10
Package/Case SIP
Power Rating 1.38 W
Termination Style Pin
Tolerance ±2 %
Case Style Conformal
Power Rating per Resistor 0.2 W
Circuit Designator BUS
Length 25.35 mm
Depth 2.49 mm
Height 5.08 mm
Dimensions 25.35 x 2.49 x 5.08 mm
Series 4600X
Number of Terminals 11
Temperature Coefficient ±100 ppm/°C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
VND
190,817.76
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(VND)Per Unit(VND)
1190,817.767,632.71
*price per unit indicative
"Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 10 Resistors, 1.38W total, SIP, Pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products