John Drummond MTL20/B, LED Voltage tester, 750V dc, From Unit Under Test Powered, CAT III 1000V
- RS Stock No.:
- 8654747
- Mfr. Prt No.:
- DRUMTL20B
- Brand:
- John Drummond
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8654747 |
| Product description | John Drummond MTL20/B, LED Voltage tester, 750V dc, From Unit Under Test Powered, CAT III 1000V |
| Manufacturer / Brand | John Drummond |
| Manufacturer part number | DRUMTL20B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Mains Voltage Indicators - Contact
Drummond Test Lamp MTL20B
The MTL20B incorporates two test buttons, one on the body of the unit and one on the probe. Simultaneous depression of both buttons enables the unit to draw a high current, allowing the user to differentiate between phantom voltages and hazardous persistent voltages. The MTL20B has a blue LED light that comes on when detecting voltages over 310 volts.
SUPPLIED_WITH : Right angled probe tip, two straight tips and inst
Maximum Working Voltage: 500V AC, 750V DC
Voltage Ranges: 50, 100, 200, 400V AC / DC
Range Detection: Automatic
Response Time: <0.1s
Frequency Range: DC, 0-65Hz
Test Current (500V AC / DC): Switches not Operated: <3.5mA, Switches Depressed: 28mA à 240V AC, 60mA à 500V AC
Blue LED on 400V threshold
Pollution Degree: 2
Protection Degree: IP64
Specifications
| Attribute | Value |
| Brand | John Drummond |
| Maximum Voltage | 750 V dc |
| Safety Category | CAT III 1000V, CAT IV 600 V |
| Display Type | LED |
| IP Rating | IP64 |
| Power Source | From Unit Under Test |
| Dimensions | 213 x 112 x 72 mm |
| Weight | 350 g |
| Height | 72 mm |
| Length | 213 mm |
| Maximum Operating Temperature | +55 °C |
| Width | 112 mm |
| Minimum Operating Temperature | -10 °C |
| Model Number p | MTL20/B |
| Safety Category Level | CAT III, CAT IV |
| Safety Category Voltage | 1000 (CAT III) V, 600 (CAT IV) V |