Timestrip Non-Reversible Temperature Label Indicator, 6°C to 8°C

RS Stock No.:
8656248
Mfr. Prt No.:
TP065
Brand:
Timestrip
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
RS stock number 8656248
Product description Timestrip Non-Reversible Temperature Label Indicator, 6°C to 8°C
Manufacturer / Brand Timestrip
Manufacturer part number TP065

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Timestrip® Plus Temperature Indicators

Many products are adversely affected by temperature and need to be monitored for temperature abuse. Timestrip® PLUS indicators record irreversibly how long an item has spent above a maximum temperature threshold. Depending on the model, up to 8 or 12 hours of cumulative threshold breach can be recorded during a total monitoring period that can be hours, weeks or months as required.
Timestrip® Plus can be attached directly to a product, package or shipment and each indicator has a unique serial code for traceability. They can be stored inert at room temperature and then activated when required.

Small and self-adhesive
After activation, all indicators require a short period of cooling before monitoring can begin
Each indicator monitors one maximum threshold
Choose from 8 ºC, 10 ºC, 25 ºC or 30 ºC
Horizontal orientation
± 15% time accuracy at isothermal temperature of 2 ºC above the stated/printed threshold temperature
± 1 ºC temperature accuracy
Splashproof only: do not immerse in water


Specifications

Attribute Value
Brand Timestrip
Minimum Temperature Sensitivity 6 °C
Maximum Temperature Sensitivity 8 °C
Reversibility No
Label Length 40 mm
Label Width 19 mm
Checking stock...
VND
4,652,229.05
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(VND)Per Unit(VND)
14,652,229.0546,522.29
*price per unit indicative
"Timestrip Non-Reversible Temperature Label Indicator, 6°C to 8°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products