RS PRO 12-Way Non-Fused Terminal Block, Screw Terminals, 25 mm², Panel Mount

RS Stock No.:
8680742
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8680742
Product description RS PRO 12-Way Non-Fused Terminal Block, Screw Terminals, 25 mm², Panel Mount
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
RS stock number 8680742
Product description RS PRO 12-Way Non-Fused Terminal Block, Screw Terminals, 25 mm², Panel Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Polypropylene Terminal Blocks, 12-Way

APPROVALS : UL-94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2<BR

Housing material: natural polypropylene
Self-estinguishing: UL-94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2
Maximum continuous ambient temperature: 85°C
Clamps: Brass
Screws: Galvanized steel


Specifications

Attribute Value
Brand RS PRO
Number of Ways 12
Fused No
Mounting Type Panel Mount
Pitch 19.5 mm
Termination Method Screw
Wire Size 25 mm²
Voltage Rating 500 V
Material PP
Maximum Operating Temperature +85 °C
Enclosed No
Contact Material Brass
Checking stock...
VND
389,167.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
1389,167.80
*price per unit indicative
"RS PRO 12-Way Non-Fused Terminal Block, Screw Terminals, 25 mm², Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products