Coba Europe Black Floor Tile Edging PVC Bevelled Corner Edge With Solid Surface Finish 585mm (Length) 0.585mm (Width)

RS Stock No.:
8725675
Mfr. Prt No.:
TLC010001E
Brand:
COBA
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
RS stock number 8725675
Product description Coba Europe Black Floor Tile Edging PVC Bevelled Corner Edge With Solid Surface Finish 585mm (Length) 0.585mm (Width)
Manufacturer / Brand COBA
Manufacturer part number TLC010001E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Tough-Lock Eco PVC Floor System

Coba Tough-Eco Flooring system is an easy and efficient way to refurbish damaged floor surfaces. It is an ideal resolution for warehouses, factories or garages as it is able to withstand a weight of most cars or forklifts trucks. Mounting tiles together is easy and quick. Tiles simply interlocks for an easy installation and can be cut to the desired layout.

Note

Bevelled edging available: Edge RS 872-5671, Edge/Corner RS 872-5675

Features and Benefits:

• Manufactured from 100% recycled PVC (PVC SGI1.45)
• Studded surface design
• Effective for refurbishing floors, such as covering damaged surfaces
• Resistant to most chemicals
• Can withstand the weight of most forklift trucks
• Tile system simply interlocks for easy installation

Application:

• Heavy and light industrial use
• Commercial locations

FAQ:

What is the operating temperature?

The operating temperature range is between -10°C up to +60°C.

What are the dimensions of the tiles?

Tiles are square and measure 500mm x 500mm. Bevelled Edges are 515mm x 80mm x 5mm.


Specifications

Attribute Value
Brand COBA
Type Bevelled Corner Edge
Material PVC
Self-Adhesive No
Surface Type Solid
Range Tough Lock Eco
Quantity Per Package 4
Colour Black
Product Format Interlinking
Thickness 5 mm
Length 585 mm
Width 0.585 mm
Checking stock...
VND
940,488.85
Out of stock
Price Box (1 Box of 4)
Box(s)Per Box(VND)Per Unit(VND)
1940,488.85235,122.21
*price per unit indicative
"Coba Europe Black Floor Tile Edging PVC Bevelled Corner Edge With Solid Surface Finish 585mm (Length) 0.585mm (Width)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products