Phihong IEC C7 Socket to Europlug Plug Power Cord, 1.8m

RS Stock No.:
8730709
Mfr. Prt No.:
AC15WEUR
Brand:
Phihong

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8730709
Product description Phihong IEC C7 Socket to Europlug Plug Power Cord, 1.8m
Manufacturer / Brand Phihong
Manufacturer part number AC15WEUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Moulded Connectors with Integral Lead

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

AC Mains Lead C7 with European Plug

AC mains lead with C7 socket to Type C - European 2 pin plug for Desktop power supplies.


Specifications

Attribute Value
Brand Phihong
Connector A IEC C7
Connector A Gender Female
Length 1.8 m
Connector B Europlug
Current Rating 2.5 A
Connector B Gender Male
Voltage Rating 250 V
Mains Plug Type Type C - Europlug
Checking stock...
VND
98,756.56
Out of stock
Price Each
Unit(s)Per Unit(VND)
198,756.56
*price per unit indicative
"Phihong IEC C7 Socket to Europlug Plug Power Cord, 1.8m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products