Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 8735079
- Mfr. Prt No.:
- QT-FIT5 1X14-35 / 220-240v
- Brand:
- Osram

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8735079 |
| Product description | Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V |
| Manufacturer / Brand | Osram |
| Manufacturer part number | QT-FIT5 1X14-35 / 220-240v |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8735079 |
| Product description | Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V |
| Manufacturer / Brand | Osram |
| Manufacturer part number | QT-FIT5 1X14-35 / 220-240v |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BG
Product Details
Lighting Components
QUICKTRONIC FIT Electronic Control Gear
The Osram Quicktronic FIT 5 is an electronic control gear for fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic FIT 5 is the perfect electronic ballast for use with motion sensor lighting. This Osram ECG has very high energy efficiency, thanks to its cut-off technology.
Ideal applications for the Quicktronic FIT 5 ECG are in emergency lighting systems, offices, corridors, storage rooms, public buildings, strip lighting and modernization of existing systems.
Long lamp life
No adverse effect from frequent on/off switching
Automatic restart after lamp replacement
Perfect lamp start for applications with motion sensors
Very high energy efficiency due to cut-off technology
Supply voltage: 220-240V
Line voltage: 198-264V
Line frequency: 50 Hz 60 Hz
Lamp start with optimum filament preheating
Energy Efficiency Index EEI: A2
Automatic shutdown of defective lamps and at end of life
Specifications
| Attribute | Value |
| Brand | Osram |
| Wattage | 35 W |
| Ballast Type | Electronic |
| Supported Lamp Shape | T5 |
| Supported Lamp Type | Fluorescent |
| Voltage Rating | 220 → 240 V |
| Dimmable | No |
| Length | 280 mm |
| Width | 30 mm |
| Height | 21 mm |
| Minimum Operating Temperature | -15 °C |
| Maximum Operating Temperature | +50 °C |
| EU Energy Efficiency Rating | A2 |
| Series | QUICKTRONIC |