3M Epoxy Gun 50ml

RS Stock No.:
8743825
Mfr. Prt No.:
85007
Brand:
3M
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
RS stock number 8743825
Product description 3M Epoxy Gun 50ml
Manufacturer / Brand 3M
Manufacturer part number 85007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

3M™ Scotchcast™ Twist-n-Mix Glue Gun

This Twist-n-Mix Glue Gun from 3M is particularly suited to potting applications within electrical manufacturing environments.
The system is made up of an applicator gun, double cartridge body and mixing nozzle so it is extremely easy to use – simply set up the cartridge and nozzle and press the trigger to dispense.
This practical system ensures the perfect blend of the two components, as well as providing a precision application. After applying, simply replace cartridge plugs and store at room temperature until the next use.

Features & Benefits

• Quick and easy to use for maximum efficiency
• System allows precise application to prevent rework
• Reliable and accurate dosing of each of the two components for reduced product loss
• Nozzle designed to perfectly blend both components
• High resistance to mildew, fuels and oils, as well as mechanical shock, making it ideal for use with sensitive electronic components
• 1:1 dispensing cartridges

Applications

• Potting
• Bonding various surfaces

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.


Specifications

Attribute Value
Brand 3M
Product Capacity 50 ml
Type Gun Dispenser
Checking stock...
VND
5,764,704.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,764,704.96
*price per unit indicative
"3M Epoxy Gun 50ml" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products