Beha-Amprobe AMP 330 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
8739737
Mfr. Prt No.:
AMP-330-EUR
Brand:
Beha-Amprobe
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
RS stock number 8739737
Product description Beha-Amprobe AMP 330 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Beha-Amprobe
Manufacturer part number AMP-330-EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Beha-Amprobe
Absolute Maximum AC Current Measurement 1 kA ac
Absolute Maximum DC Current Measurement 1 kA dc
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Absolute Maximum Resistance Measurement 60 kΩ
Model Number AMP 330
Best DC Current Accuracy ±(1.8% rdg + 5dgts)
Clamp Meter Type AC/DC Clamp Meter
Best AC Current Accuracy ±(1.8% rdg + 5dgts)
Best AC Voltage Accuracy ±(0.8% rdg + 5dgts)
Best DC Voltage Accuracy ±(0.8% rdg + 5dgts)
Display Type LCD
Safety Category CAT III 1000 V, CAT IV 600 V
Battery Type AA
Safety Category Level CAT III, CAT IV
Best Temperature Measurement Accuracy ±1 %
Jaw Capacity Busbars 51 mm
Non-Contact Voltage Detector Yes
Width 94 mm
Length 258 mm
Power Source Battery
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Dimensions 258 x 94 x 44 mm
True RMS Yes
Minimum Operating Temperature -10 °C
Height 44 mm
Maximum Conductor Size 51 mm
Weight 420 g
Safety Category Voltage 600 V, 1000 V
Absolute Maximum Temperature Measurement +400 °C
Best Resistance Measurement Accuracy ±1 % + 5LSD
Maximum Operating Temperature +50 °C
Checking stock...
VND
11,687,587.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,687,587.80
*price per unit indicative
"Beha-Amprobe AMP 330 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products