RS PRO Coaxial Cable, XK100, 75 Ω, 100m, Unterminated

RS Stock No.:
1368139
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368139
Product description RS PRO Coaxial Cable, XK100, 75 Ω, 100m, Unterminated
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
RS stock number 1368139
Product description RS PRO Coaxial Cable, XK100, 75 Ω, 100m, Unterminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Coaxial Cable XK100 Range for Digital Video Transmission

RS Pro XK100 armoured and unarmoured versions of coaxial cable designed for digital video transmission over long distances.

Armoured:

Suitable for internal and external use
Underground static use
Highly protected against rodents or mechanical strains
Ideal for long-distance transmission

Unarmoured:

Ability to transmit digital or analogical video over long distances


Specifications

Attribute Value
Brand RS PRO
Terminated/Unterminated Unterminated
Conductor Strand Type Solid
Reel Length 100 m
Attenuation 25 dB/100 m
Connector A Unterminated
Characteristic Impedance 75 Ω
Outer Diameter 6.95 mm
Connector B Unterminated
Fire Behaviour Flame Retardant
Length 100 m
Coaxial Type XK100
Sheath Colour Green
Checking stock...
VND
4,890,960.48
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,890,960.4848,909.60
*price per unit indicative
"RS PRO Coaxial Cable, XK100, 75 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products