Mapa Temp Ice Black Nitrile Coated Nitrile Work Gloves, Size 9, Large, 2 Gloves

RS Stock No.:
8740504
Mfr. Prt No.:
700 9
Brand:
Mapa
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
RS stock number 8740504
Product description Mapa Temp Ice Black Nitrile Coated Nitrile Work Gloves, Size 9, Large, 2 Gloves
Manufacturer / Brand Mapa
Manufacturer part number 700 9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

Mapa

Temp-Ice 700

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These cold resistant Temp-Ice 700 reusable gloves from MAPA offer 5 times the durability of standard gloves due to their special coating which also provides excellent grip, even when handling wet parts.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Keeps wearers dry whilst working in wet conditions
• Coating provides extra grip
• Suitable for some frozen, dry and fatty foods

Typical Applications

• Order picking
• Maintenance in cold or wet environments
• Waste collection
• Local authority maintenance
• Handling construction materials


Specifications

Attribute Value
Brand Mapa
Glove Size 9, Large
Primary Glove Application Thermal
Glove Material Nitrile
Main Colour of Glove Black
Glove Coating Nitrile
Number of Gloves 2
EN407 Thermal No
EN388 Blade 2
EN374 Chemical No
EN511 Cold Yes
EN388 Abrasion 3
EN388 Tear 2
EN388 Puncture 2
Range Temp Ice
Checking stock...
VND
243,334.49
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1243,334.49
*price per unit indicative
"Mapa Temp Ice Black Nitrile Coated Nitrile Work Gloves, Size 9, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products