Wera TORX® Standard Screwdriver T40 Tip

RS Stock No.:
8759189
Mfr. Prt No.:
032058
Brand:
Wera
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
RS stock number 8759189
Product description Wera TORX® Standard Screwdriver T40 Tip
Manufacturer / Brand Wera
Manufacturer part number 032058

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Stainless Steel Torx Screwdriver (3367)

High quality screwdrivers for use with Torx Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Vacuum ice hardened for protection against drops and impact
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver


Specifications

Attribute Value
Brand Wera
Tip Type TORX®
Tip Size T40
Screwdriver Type Standard
Blade Length 130 mm
Overall Length 242 mm
Blade Material Stainless Steel
Checking stock...
VND
655,308.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
1655,308.36
*price per unit indicative
"Wera TORX® Standard Screwdriver T40 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products