24mm x 36m ESD Tape
- RS Stock No.:
- 8772481
- Mfr. Prt No.:
- 242240
- Brand:
- Desco Europe

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8772481 |
| Product description | 24mm x 36m ESD Tape |
| Manufacturer / Brand | Desco Europe |
| Manufacturer part number | 242240 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Conductive Shielding Grid Tape
ESD Shielding grid tape
Both surfaces are non-tribocharging at 50% RH
Absence of shed, crack, chip, or rub off
Non-corrosive
No silicone based material (adhesive, film backing, releas material) is used in the manufacture of conductive shielding grid tape
Thickness 1.9 mil (0.049 mm)
Max Temperature +60 °C
Applications
For applications requiring EMI shielding
Use in areas where the generation of static electricity is of concern
Using grounded Tape Dispenser, voltage generated by unrolling will effectively be reduced to approaching zero
Secure (bundle) IC tubes
Cover external plugs, holes or connector pins on electronic chassis (black boxes, etc.) during transportation or storage
Specifications
| Attribute | Value |
| Brand | Desco Europe |
| Length | 36 m |
| Dissipative | No |
| Width | 24 mm |
| Conductive | Yes |
| Anti-Static | Yes |
| Cleanroom | No |
| Text/Logo On Tape | ESD Symbol |
| Colour | Brown |
| Usage Type | EMI Shielding |
| Complies with EN 61340-5-1 | Yes |