Accuride, 227kg Max Load

RS Stock No.:
8765859
Mfr. Prt No.:
DZ9308-0020L-RS
Brand:
Accuride

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8765859
Product description Accuride, 227kg Max Load
Manufacturer / Brand Accuride
Manufacturer part number DZ9308-0020L-RS
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
RS stock number 8765859
Product description Accuride, 227kg Max Load
Manufacturer / Brand Accuride
Manufacturer part number DZ9308-0020L-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DZ9308 - Extra Heavy Duty Telescopic Slides

Bright zinc plated steel telescopic slides
Load rating up to 227 kg
100% extension
19.1 mm slide thickness
Slides sold singly
Lock-in
Lock-out
Front lever lock release


Specifications

Attribute Value
Brand Accuride
Type Telescopic Slide
Maximum Load 227 kg
Material Steel
Width 19.1, 19.1 mm
Height 76 mm
Slide Length Closed 508 mm
Series DZ9308
Checking stock...
VND
5,176,140.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,176,140.97
*price per unit indicative
"Accuride, 227kg Max Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products