48mm x 36m ESD Tape

RS Stock No.:
8772485
Mfr. Prt No.:
242245
Brand:
Desco Europe
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
RS stock number 8772485
Product description 48mm x 36m ESD Tape
Manufacturer / Brand Desco Europe
Manufacturer part number 242245

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Conductive Shielding Grid Tape

ESD Shielding grid tape
Both surfaces are non-tribocharging at 50% RH
Absence of shed, crack, chip, or rub off
Non-corrosive
No silicone based material (adhesive, film backing, releas material) is used in the manufacture of conductive shielding grid tape
Thickness 1.9 mil (0.049 mm)
Max Temperature +60 °C

Applications

For applications requiring EMI shielding
Use in areas where the generation of static electricity is of concern
Using grounded Tape Dispenser, voltage generated by unrolling will effectively be reduced to approaching zero
Secure (bundle) IC tubes
Cover external plugs, holes or connector pins on electronic chassis (black boxes, etc.) during transportation or storage


Specifications

Attribute Value
Brand Desco Europe
Length 36 m
Width 48 mm
Dissipative No
Conductive Yes
Anti-Static Yes
Cleanroom No
Text/Logo On Tape ESD Symbol
Colour Brown
Usage Type EMI Shielding
Complies with EN 61340-5-1 Yes
Checking stock...
VND
644,846.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
1644,846.86
*price per unit indicative
"48mm x 36m ESD Tape" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products