Accuride Telescopic Rail, 20kg Max Load

RS Stock No.:
8765950
Mfr. Prt No.:
DZ2431-0035-RS
Brand:
Accuride

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8765950
Product description Accuride Telescopic Rail, 20kg Max Load
Manufacturer / Brand Accuride
Manufacturer part number DZ2431-0035-RS
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
RS stock number 8765950
Product description Accuride Telescopic Rail, 20kg Max Load
Manufacturer / Brand Accuride
Manufacturer part number DZ2431-0035-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

DZ2431 - Light Duty Telescopic Slides

Bright zinc plated steel telescopic slides
Load rating up to 20 kg
100% extension
16 mm slide thickness
Low profile: only 20 mm high


Specifications

Attribute Value
Brand Accuride
Type Telescopic Slide
Maximum Load 20 kg
Material Steel
Width 16 mm
Height 20 mm
Slide Length Closed 350 mm
Series DZ2431
Checking stock...
VND
1,602,074.11
Out of stock
Price Pair
Unit(s)Per Unit(VND)
11,602,074.11
*price per unit indicative
"Accuride Telescopic Rail, 20kg Max Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products