Panasonic Background Suppression Distance Sensor Block Sensor, 50 mm Detection Range
- RS Stock No.:
- 8777405
- Mfr. Prt No.:
- HG-C1050
- Brand:
- Panasonic

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8777405 |
| Product description | Panasonic Background Suppression Distance Sensor Block Sensor, 50 mm Detection Range |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | HG-C1050 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8777405 |
| Product description | Panasonic Background Suppression Distance Sensor Block Sensor, 50 mm Detection Range |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | HG-C1050 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HG-C -- Micro Laser Distance Sensors
HG-C series micro laser distance sensors provides high-end performance in a small lightweight package. This sensor not only indicates measured values in mm, but also outputs analog voltage. The data can be used for various calculations and storage when the output is sento to a PLC + analog unit. Also, the external input can be configured to perform one of four functions: zero adjustment, teaching, laser ON/OFF or trigger function selection.
Three measurement ranges (100mm±35, 50mm±15 and 30mm±5)
Analog output: 0-5 V
Reduced panel size
RoHS compliant
Compact and lightweight
High-precision measurements and excellent linearity
Suitable for many applications such as: chip detection, circuit board warpage detection, bottle/label description or pill/tube detection
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Sensor Style | Block |
| Detection Type | Background Suppression |
| Detection Range | 50 mm |
| Output Type | NPN |
| Electrical Connection | Cable |
| Maximum DC Voltage | 24 V |
| Light Source | Laser Light |
| IP Rating | IP67 |
| Response Time | 1.5 ms, 5 ms |
| Housing Material | Acrylic (Front cover), Aluminum Die Cast |
| Minimum Operating Temperature | -10 °C |
| Standards Met | EMC Directive, FDA |
| Series | HG-C |
| Mounting Type | Flange Mount |
| Maximum Operating Temperature | +45 °C |