Irwin 100mm x 30mm One-Handed Clamp

RS Stock No.:
8793028
Mfr. Prt No.:
T53006EL7
Brand:
Irwin
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
RS stock number 8793028
Product description Irwin 100mm x 30mm One-Handed Clamp
Manufacturer / Brand Irwin
Manufacturer part number T53006EL7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin Micro Bar Clamps

The Quick Grip Micro Bar Clamp from Irwin is ideal for home, craft, and other small projects. This model is ideal for delicate work that requires a light clamping pressure. This tool has a pistol grip design which ensures comfort and ease of use. This micro bar clamp can easily be converted into a spreader by changing the clamp pads around. It also features a one-handed quick release trigger mechanism which allows the user to release a workpiece in one quick movement.

Bar clamps have a long metal bar which holds the two jaws parallel. The long bar enables users to clamp larger workpieces successfully.

Features and Benefits:

Jaw opening - 100mm / 4in capacity
Throat depth – 30mm
Non-marking pads – removable and protects work surfaces
Simple one-handed operation
Quick release trigger for fast and easy positioning

Typical Applications:

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:
• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are Bar Clamps good for woodworking?
Yes, bar clamps are a popular type of clamp that suit many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.

Can these clamps be used as spreaders?
Yes, these clamps can be used as spreaders, unlike G clamps which cannot.


Specifications

Attribute Value
Brand Irwin
Type One-Handed Clamp
Jaw Opening 100 mm
Jaw Depth 30 mm
Checking stock...
VND
328,491.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
1328,491.10
*price per unit indicative
"Irwin 100mm x 30mm One-Handed Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products