BK Precision BK878B Handheld LCR Meter 20mF, 10 MΩ, 1000H

RS Stock No.:
8782189
Mfr. Prt No.:
BK878B
Brand:
BK Precision

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8782189
Product description BK Precision BK878B Handheld LCR Meter 20mF, 10 MΩ, 1000H
Manufacturer / Brand BK Precision
Manufacturer part number BK878B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

B&K Precision 878B and 879B 40,000 Count Dual Display Handheld LCR Meters

B&K Precision meter 878B ( 878-2189 ) and 879B ( 878-2198 ) are handheld LCR meters which measure inductance, capacitance and resistance quickly and precisely. The 879B can also calculate impedance, Theta and ESR. which is a feature typically found in bench LCR meters only. Measurement data can be continuously transferred to a PC using the mini USB interface. Featuring a tilt stand and dual display, it offers flexibility for viewing and operating, while an over-mold rubber case ensures durability in harsh industrial environments. Also includes banana to alligator test leads, 9V battery, mini USB interface cable, manual, and AC adapter.

SUPPLIED_WITH : Banana to alligator test leads, 9V battery, mini U

Features and Benefits:

• 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
• Automatic calculation of secondary parameters D, Q, Ɵ, ESR (Ɵ/ESR for 879B only)
• 0.5% basic accuracy
• Fast auto range design for rapid, easy component measurements
• Relative mode
• Data Hold and Min/Max/Average recording
• USB (Virtual COM) interface
• SCPI compliant commands for remote communication
• Selectable auto-power-off options


Specifications

Attribute Value
Brand BK Precision
Maximum Capacitance Measurement 20 mF
Maximum Resistance Measurement 10 MΩ
Maximum Inductance Measurement 1000 H
Battery Life 16 h
Maximum Test Frequency 1 kHz
Battery Type 9V
Bench/Handheld Handheld
Display Type LCD
Power Source Battery
Dimensions 190 x 90 x 41 mm
Weight 330 g
Height 41 mm
Length 190 mm
Maximum Operating Temperature +40 °C
Minimum Operating Temperature 0 °C
Width 90 mm
Model Number p BK878B
Checking stock...
VND
15,792,471.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,792,471.17
*price per unit indicative
"BK Precision BK878B Handheld LCR Meter 20mF, 10 MΩ, 1000H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products