BK Precision 2831E Bench Digital Multimeter

RS Stock No.:
8782191
Mfr. Prt No.:
BK2831E
Brand:
BK Precision

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8782191
Product description BK Precision 2831E Bench Digital Multimeter
Manufacturer / Brand BK Precision
Manufacturer part number BK2831E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

B&K Precision Model 2831E, 4 Digit True RMS Bench Multimeter

B&K Precision model 2831E is a versatile and dependable bench-top digital multimeter. It takes typical multimeter measurements such as volts, ohms and amps with great accuracy and stability. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium, and fast. This instrument is suitable for applications in education, service and repair and manufacturing requiring basic and reliable measurements. The 2831E has excellent quality, good resolution making it an essential part of the test bench.
This multimeter has built-in math functions not found in other bench meters in this price category. The 2831E is an attractive choice for cost-conscious users requiring a basic and dependable meter with a broad range of extra features offered at a value price. Another feature is the ability to perform two measurements at once, for example Volts AC and DC or Volts AC and frequency.
The LCD has a 20,000-count resolution, meaning it can display up to 19,999 units (4 1/2 digits) before the operating range needs to be changed. It meets International Electrotechnical Commission (IEC) safety standard 61010 and is certified for Category I installations up to 1,000V (which covers protected electrical equipment such as small household appliances). Also Category II installations up to 300V (which covers large household appliances and devices connected to a fixed power supply, such as refrigerators and air conditioners).

SUPPLIED_WITH : Test leads, power cord, spare fuse, operating manu

Features and Benefits:

Up to 20,000 Count display resolution
4 1/2 Digit Duel LED Display for clear reading in the darkest environment
Basic VDC accuracy of up to 0.03%
Dual display to indicate two measurements simultaneously
AC + DC True RMS for accurate interpretation of any waveform signal
Up to 25 readings per second measurement rate
AC volt and amp measurement over wide frequency range (ACV 100 kHz/ACI 20 kHz)
Limit mode for Pass/Fail testing
Built-in math functions: Rel; Max/Min; dBm; dB; %; Hold; Compare
CATI (1000 V)/CATII (300 V) Protection
USB (Virtual Com)
SCPI compatible

Increase Productivity with PC Connectivity and Math Functions

The built-in math operations Rel, Max/Min, dBm, dB, Percent (%), and Hold enhance your productivity and provide educators with a convenient tool to teach basic math concepts.
The 2831E is programmable via USB interface using industry standard SCPI commands. You can control and configure the instrument from a remote PC and retrieve measurement results for further analysis.

Limit Operation

The 2831E’s limit operation lets you set and control the values that determine a HI / IN / LO status of subsequent measurements. The meter can be configured to emit an audible alarm when readings are outside of the configured limit.

Applications

Service and repair
Manufacturing
Educational
Test & measurement fields that require basic measurements


Specifications

Attribute Value
Brand BK Precision
Multimeter Type Bench
Absolute Maximum DC Current Measurement 20 A dc
Absolute Maximum AC Current Measurement 20 A ac
Absolute Maximum Resistance Measurement 20 MΩ
Absolute Maximum AC Voltage Measurement 750 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance
True RMS Yes
Maximum Frequency 1 MHz
Display Type Digital
Model Number p 2831E
AC Current Measurement Resolution 1 mA ac
DC Current Measurement Resolution 1 mA dc
DC Voltage Measurement Resolution 1 mV dc
AC Voltage Measurement Resolution 1 mV ac
Resistance Measurement Resolution 1 Ω
Best AC Current Accuracy ±2 %
Width 335 mm
Length 225 mm
Dimensions 225 x 335 x 100 mm
Best DC Voltage Accuracy ±0.04 %
Best AC Voltage Accuracy ±3 %
Height 100 mm
Weight 2.5 kg
Safety Category Level CAT I, CAT II
Best DC Current Accuracy ±0.3 %
Safety Category Voltage 300 V, 1000 V
Best Resistance Measurement Accuracy ±0.3 %
Checking stock...
VND
20,508,096.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
120,508,096.91
*price per unit indicative
"BK Precision 2831E Bench Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products