Metrix GX 310 Function Generator 10MHz (Sinewave) Ethernet, USB
- RS Stock No.:
- 8793826
- Mfr. Prt No.:
- GX310
- Brand:
- Metrix

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8793826 |
| Product description | Metrix GX 310 Function Generator 10MHz (Sinewave) Ethernet, USB |
| Manufacturer / Brand | Metrix |
| Manufacturer part number | GX310 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Metrix
Metrix GX Series Function Generators GX 305, GX 310, GX 320
Metrix GX Series function generators are versatile, high-performance instruments for education, scientific research and electronic product design. They can be used to generate a variety of signals including waveforms, sine, triangle, square & LOGIC and TTL output. Metrix GX uses Direct Digital Synthesis (DDS) technology which greatly enhances frequency accuracy and stability. Alternating standard form wave generator models 5MHz, GX 305 ( 879-3823 ) and 10MHz, GX 310 ( 879-3826 ) are designed for education & training, R&D and test & production. Model 20MHz, GX 320 ( 879-3839 ) has additional functions including: internal and external AM & FM modulation, GATE, BURST, FSK and PSK; adjustable phase synchronisation of several generators in a cascade arrangement; storage of 15 complete instrument configurations. Models 10MHz GX 310-P ( 879-3820 ) and 20MHz GX 320-E ( 879-3832 ) are fully-programmable, with SCPI standard USB link (USB cable supplied). GX 320-E also has an Ethernet link (Ethernet cable supplied).
SUPPLIED_WITH : Mains power lead, CD-Rom containing operating manu
DDS technology and frequency accuracy of ± 20 ppm
Frequency adjustment stable to the nearest digit
"LOGIC signal" function for direct adjustment of high and low levels
LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10 ms to 100 s
LCD screen large (125mm x 45mm) and easy-to-read (5 digits, 20mm high)
100 MHz frequency meter, 300 V CAT I
Specifications
| Attribute | Value |
| Brand | Metrix |
| Maximum Frequency Range Sinewave | 10 MHz |
| Minimum Frequency Range Sinewave | 0.001 Hz |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 10 MHz |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.001 Hz |
| Maximum Frequency Range Triangle/Saw | 2 MHz |
| Minimum Frequency Range Triangle/Saw | 0.001 Hz |
| Digital Frequency | Yes |
| Digital Amplitude and Offset | Yes |
| Internal Linear and Log Sweep | Yes |
| Plug Type | RJ45 |
| Interface Type | Ethernet, USB |
| Length | 190 mm |
| Output Impedance | 50 Ω |
| Frequency Range Square Pulse and Arbitrary Waveform | 0.001 Hz → 10 MHz |
| Width | 227 mm |
| Dimensions | 190 x 227 x 130 mm |
| Minimum Operating Temperature | 0 °C |
| Height | 130 mm |
| Model Number p | GX 310 |
| Weight | 2.9 kg |
| Maximum Operating Temperature | +40 °C |