Switchcraft, PC7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver
- RS Stock No.:
- 8784860
- Mfr. Prt No.:
- PC712A
- Brand:
- Switchcraft

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8784860 |
| Product description | Switchcraft, PC7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver |
| Manufacturer / Brand | Switchcraft |
| Manufacturer part number | PC712A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8784860 |
| Product description | Switchcraft, PC7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver |
| Manufacturer / Brand | Switchcraft |
| Manufacturer part number | PC712A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Switchcraft Chassis Mount Power Jack Sockets
Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters
Features and Benefits
• Right-angle power jack for PC mounting
• Kinked terminals allow snap-in PC board mounting
• Split centre pin shaped to hold mating plug firmly
• Current rating 5A at 12VDC
• Contact resistance 0.01 Ohms max.
• Dielectric withstand voltage 500 V ac max
• Over 10,000 mating cycles
• Panel thickness 3.1mm
Specifications
| Attribute | Value |
| Brand | Switchcraft |
| DC Power Connector Type | DC Socket |
| Inner Diameter | 2.5 mm |
| Current Rating | 5.0 A |
| Body Orientation | Straight |
| Voltage Rating | 12.0 V |
| Length | 20.8 mm |
| Mounting Type | Panel Mount |
| Contact Plating | Silver |
| Contact Material | Copper Alloy |
| Series | PC7 |