3M PELTOR SportTac 3.5 mm Jack Plug Electronic Ear Defenders with Headband, 26dB, Red

RS Stock No.:
8842379
Mfr. Prt No.:
MT16H210F-478-RD
Brand:
3M PELTOR

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8842379
Product description 3M PELTOR SportTac 3.5 mm Jack Plug Electronic Ear Defenders with Headband, 26dB, Red
Manufacturer / Brand 3M PELTOR
Manufacturer part number MT16H210F-478-RD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

3M Peltor SportTac Ear Defenders

The 3M™ PELTOR™ SportTac™ is an intelligent active hearing protector allows smooth adjustment of hearing protector's level dependent function. This gives wearers particularly pleasant sound reproduction and less interference. The electronics respond at lightning speed and protect the user's hearing from loud impulse noises. The system reacts very gently, so you can rarely hear noise as the protection is activated. It will quite simply sound as nothing has happened.
Like other level dependent hearing protectors from 3M Peltor, the SportTac hearing protector also enhances your hearing, so your level of hearing is better with the protectors than without it.

Features and Benefits

• Smooth level dependent function, which eliminates abrupt sound cut-off
• High-performance protectors with an SNR of 26dB
• Interchangable Red and Black earshells
• Equipped with automatic shut-off function
• Collapsible headband for easy storage
• Audio input for external radio

Typical Applications

• Industrial
• Maintenance
• Agriculture
• General Working Environments

Functions

The protectors have an automatic shut off to save battery life.
An audio input via a chassis jack for connecting an external radio.
Side buttons for activating the level dependant function as well as the up and down volumes.

FAQ's

Does the Peltor SportTac support ’Active’ noise protection?

Yes, the active noise protection allows un-harmful noises into the user but will shut down immediately on high impact noise levels.

Will the Peltor Sporttac fit in my jacket?

The Peltor Sporttac has a foldable headband which reduces the size of the headset for easy transporting.

How is the Peltor Sporttac powered?

The device is powered by two AAA batteries.

Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.


Specifications

Attribute Value
Brand 3M PELTOR
Series SportTac
Attachment Type Headband
Single Number Rating SNR 26 dB
Folding Yes
Product Weight 318 g
Colour Red
Bluetooth No
Connection Type 3.5 mm Jack Plug
FM Radio No
Ear Defender Type Electronic Ear Defender
Noise Cancelling Microphone No
Active Noise Protection Yes
Communication Type Listen Only
Checking stock...
VND
6,561,452.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,561,452.80
*price per unit indicative
"3M PELTOR SportTac 3.5 mm Jack Plug Electronic Ear Defenders with Headband, 26dB, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products