SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM100 Series
- RS Stock No.:
- 8852095
- Mfr. Prt No.:
- VM130-01-30RA
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8852095 |
| Product description | SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM100 Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VM130-01-30RA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC’s VM100 series are a compact and lightweight series of mechanical push-button pneumatic valves. Built to withstand harsh working conditions and available in a choice of colour to make identification quick and easy. Ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.
3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Available in red, green or black
Side mounting or bottom mounting
Specifications
| Attribute | Value |
| Brand | SMC |
| Control Mechanism | Push Button (Mushroom) |
| Connection Port Thread | R 1/8 |
| Thread Size | 1/8 |
| Thread Standard | R |
| Manufacturer Series | VM100 |
| Control Button/Switch Colour | Red |
| Maximum Operating Pressure | 1 MPa |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +60 °C |
| Number of Positions | 2 |
| Number of Ports | 3 |